+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T39

Wire: coaxial; stranded; OFC; PVC FirestoP®; black; 100m


Manufacturer: TASKER

Manufacturer part number:
T39
TME Symbol:
TAS-T39

Specification

Manufacturer
TASKER
Type of wire
coaxial
Wave impedance
75Ω
Core structure
stranded
Kind of core
OFC
Shield structure
Al foil, braid made of copper wires, shielded threefold
Wire insulation material
PVC FirestoP®
Insulation colour
black
Operating temperature
-15...70°C
Package contents
100m
Cable external diameter
4.7mm
CPR standard
no classification
Kind of material
no flame propagation
Gross weight35.186 g
Certificates

WATCH VIDEO

See other products in this category: Coaxial Cables TASKER,
*
T39
516 in TME stock
Net price for quantities from 1 m - 2.02 USDGross price for quantities from 1 m - 2.42 USD
Net price for quantities from 25 m - 1.65 USDGross price for quantities from 25 m - 1.98 USD
Net price for quantities from 50 m - 1.46 USDGross price for quantities from 50 m - 1.75 USD
Net price for quantities from 100 m - 1.30 USDGross price for quantities from 100 m - 1.56 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m