+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TR8

Wire: coaxial; wire; Cu; PVC FirestoP®; brown-red; 100m


Manufacturer: TASKER

Manufacturer part number:
TR8
TME Symbol:
TAS-TR8

Specification

Manufacturer
TASKER
Type of wire
coaxial
Wave impedance
75Ω
Core structure
wire
Kind of core
Cu, silver plated
Shield structure
braid made of copper wires, shielded twofold
Wire insulation material
PVC FirestoP®
Insulation colour
brown-red
Operating temperature
-15...70°C
Package contents
100m
Cable external diameter
8.5mm
CPR standard
no classification
Cable features
  • low smoke density
  • triaxial
Gross weight116.645 g
Certificates

WATCH VIDEO

See other products in this category: Coaxial Cables TASKER,
*
TR8
61 in TME stock
Net price for quantities from 1 m - 8.01 USDGross price for quantities from 1 m - 9.62 USD
Net price for quantities from 25 m - 7.22 USDGross price for quantities from 25 m - 8.66 USD
Net price for quantities from 50 m - 6.42 USDGross price for quantities from 50 m - 7.70 USD
Net price for quantities from 100 m - 5.61 USDGross price for quantities from 100 m - 6.74 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m