+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TSK103

Wire: loudspeaker cable; 2x14AWG; stranded; OFC; black; unshielded


Manufacturer: TASKER

Manufacturer part number:
TSK103
TME Symbol:
TAS-TSK103

Specification

Manufacturer
TASKER
Type of wire
loudspeaker cable
Cable structure
2x14AWG
Core structure
stranded
Kind of core
OFC
Insulation colour
black
Cable features
twisted pair conductors
Shield structure
unshielded
Wire insulation material
PVC FirestoP®
Package contents
100m
Number of cores
2
CPR standard
Eca
Cable external diameter
8.9mm
Rated voltage
49V AC
Core diameter
14AWG
Kind of material
no flame propagation
Operating temperature
-20...70°C
Gross weight90 g
Certificates

WATCH VIDEO

See other products in this category: Speaker Cables TASKER,
*
TSK103
0 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 3.69 EURGross price for quantities from 1 m - 4.42 EUR
Net price for quantities from 25 m - 3.17 EURGross price for quantities from 25 m - 3.80 EUR
Net price for quantities from 50 m - 2.81 EURGross price for quantities from 50 m - 3.38 EUR
Net price for quantities from 100 m - 2.46 EURGross price for quantities from 100 m - 2.96 EUR
Packaging method by the manufacturer:
Reel = 1 000 m