+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSK1039

Wire: DMX; 2x0.5mm2; stranded; 110Ω; dark blue; Core: tinned,OFC

Manufacturer: TASKER

Manufacturer part number:
TSK1039
TME Symbol:
TAS-TSK1039

Specification

Manufacturer
TASKER
Type of wire
DMX
Cable structure
2x0.5mm2
Core structure
stranded
Number of cores
2
Core section
0.5mm2
Wave impedance
110Ω
Kind of material
no flame propagation
Rated voltage
49V AC
Insulation colour
dark blue
Kind of core
OFC, tinned
Shield structure
shielded, tinned copper braid
CPR standard
no classification
Package contents
100m
Cable external diameter
6.6mm
Wire insulation material
PVC FirestoP®
Operating temperature
-15...70°C
Cable application
  • DMX systems
  • LED Light
Gross weight63.974 g
Certificates

WATCH VIDEO

See other products in this category: Cables for LED and DMX Installations TASKER,
*
TSK1039
0 in TME stock
Net price for quantities from 1 m - 4.00 USDGross price for quantities from 1 m - 4.79 USD
Net price for quantities from 25 m - 3.42 USDGross price for quantities from 25 m - 4.11 USD
Net price for quantities from 50 m - 3.03 USDGross price for quantities from 50 m - 3.64 USD
Net price for quantities from 100 m - 2.66 USDGross price for quantities from 100 m - 3.19 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 100 m