+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSK106

Wire: loudspeaker cable; 2x11AWG; stranded; OFC; black; unshielded


Manufacturer: TASKER

Manufacturer part number:
TSK106
TME Symbol:
TAS-TSK106

Specification

Manufacturer
TASKER
Type of wire
loudspeaker cable
Cable structure
2x11AWG
Core structure
stranded
Kind of core
OFC
Insulation colour
black
Cable features
twisted pair conductors
Shield structure
unshielded
Wire insulation material
PVC FirestoP®
Package contents
100m
Number of cores
2
CPR standard
Eca
Cable external diameter
11mm
Rated voltage
49V AC
Core diameter
11AWG
Kind of material
no flame propagation
Operating temperature
-20...70°C
Gross weight155 g
Certificates

WATCH VIDEO

See other products in this category: Speaker Cables TASKER,
*
TSK106
80 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 m - 4.21 USDGross price for quantities from 1 m - 5.05 USD
Net price for quantities from 25 m - 3.60 USDGross price for quantities from 25 m - 4.32 USD
Net price for quantities from 50 m - 3.21 USDGross price for quantities from 50 m - 3.85 USD
Net price for quantities from 100 m - 2.81 USDGross price for quantities from 100 m - 3.37 USD