+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TSK1115

Wire: loudspeaker cable; 2x2.5mm2; stranded; OFC; black; CPR: Cca


Manufacturer: TASKER

Manufacturer part number:
TSK1115
TME Symbol:
TAS-TSK1115

Specification

Manufacturer
TASKER
Type of wire
loudspeaker cable
Cable structure
2x2.5mm2
Core structure
stranded
Kind of core
OFC
Insulation colour
black
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC FirestoP®
Package contents
100m
Number of cores
2
Core section
2.5mm2
CPR standard
Cca
Cable external diameter
9.2mm
Operating temperature
-15...70°C
Gross weight131.507 g
Certificates

WATCH VIDEO

See other products in this category: Speaker Cables TASKER,
*
TSK1115
600 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 6.41 GBPGross price for quantities from 1 m - 7.69 GBP
Net price for quantities from 25 m - 5.49 GBPGross price for quantities from 25 m - 6.59 GBP
Net price for quantities from 50 m - 4.88 GBPGross price for quantities from 50 m - 5.86 GBP
Net price for quantities from 100 m - 4.27 GBPGross price for quantities from 100 m - 5.13 GBP
Packaging method by the manufacturer:
Reel = 100 m