+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TSK1144

Wire: headset; stranded; Shielding: shielded,tinned copper braid


Manufacturer: TASKER

Manufacturer part number:
TSK1144
TME Symbol:
TAS-TSK1144

Specification

Manufacturer
TASKER
Type of wire
headset
Core structure
stranded
Number of cores
2
Core section
0.05mm2
Shield structure
shielded, tinned copper braid
Flexibility class
6
Insulation colour
transparent
Operating temperature
-20...60°C
Rated voltage
30V AC
Package contents
50m
CPR standard
no classification
Cable external diameter
2.3mm
Wire insulation material
PVC
Cable structure
2x0.05mm2
Cable application
  • headsets
  • instruments wiring
Gross weight11.378 g
Certificates

WATCH VIDEO

See other products in this category: Headphone Cables TASKER,
*
TSK1144
142 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 5.15 GBPGross price for quantities from 1 m - 6.18 GBP
Net price for quantities from 10 m - 4.42 GBPGross price for quantities from 10 m - 5.30 GBP
Net price for quantities from 25 m - 3.93 GBPGross price for quantities from 25 m - 4.71 GBP
Net price for quantities from 50 m - 3.44 GBPGross price for quantities from 50 m - 4.12 GBP
Packaging method by the manufacturer:
Reel = 100 m