+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSK1172 WHITE

Wire: assembly; 2x0.5mm2; stranded; 49V; white; Core: OFC; 100m


Manufacturer: TASKER

Manufacturer part number:
TSK1172 WHITE
TME Symbol:
TAS-TSK1172

Specification

Manufacturer
TASKER
Type of wire
assembly
Cable structure
2x0.5mm2
Core structure
stranded
Number of cores
2
Core section
0.5mm2
Kind of material
no flame propagation
Rated voltage
49V
Insulation colour
white
Kind of core
OFC
Shield structure
unshielded
CPR standard
no classification
Package contents
100m
Cable external diameter
5.8mm
Cable application
LED Light
Wire insulation material
PVC FirestoP®
Operating temperature
-20...70°C
Gross weight44.264 g
Certificates

WATCH VIDEO

See other products in this category: Cables for LED and DMX Installations TASKER,
*
TSK1172 WHITE
170 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 2.00 GBPGross price for quantities from 1 m - 2.41 GBP
Net price for quantities from 25 m - 1.72 GBPGross price for quantities from 25 m - 2.06 GBP
Net price for quantities from 50 m - 1.53 GBPGross price for quantities from 50 m - 1.84 GBP
Net price for quantities from 100 m - 1.35 GBPGross price for quantities from 100 m - 1.62 GBP