+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TSK302

Wire: loudspeaker cable; 2x1.5mm2; LSZH; red; Core: OFC; CPR: Cca


Manufacturer: TASKER

Manufacturer part number:
TSK302
TME Symbol:
TAS-TSK302

Specification

Manufacturer
TASKER
Type of wire
loudspeaker cable
Cable structure
2x1.5mm2
Wire insulation material
LSZH
Insulation colour
red
Kind of core
OFC
Shield structure
Al foil, shielded twofold, tinned copper braid
Number of cores
2
Cable application
fire-fighting installations
Cable external diameter
7.8mm
Core structure
stranded
CPR standard
Cca
Kind of material
halogen free, no flame propagation
Core section
1.5mm2
Package contents
100m
Operating temperature
-30...70°C
Gross weight83.892 g
Certificates

WATCH VIDEO

See other products in this category: Fire Performance Cables TASKER,
*
TSK302
94 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 3.29 GBPGross price for quantities from 1 m - 3.95 GBP
Net price for quantities from 25 m - 2.97 GBPGross price for quantities from 25 m - 3.57 GBP
Net price for quantities from 50 m - 2.65 GBPGross price for quantities from 50 m - 3.18 GBP
Net price for quantities from 100 m - 2.31 GBPGross price for quantities from 100 m - 2.78 GBP
Packaging method by the manufacturer:
Reel = 100 m