+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TSK61

Wire: loudspeaker cable; 2x0.5mm2; stranded; CCA; transparent


Manufacturer: TASKER

Manufacturer part number:
TSK61
TME Symbol:
TAS-TSK61

Specification

Manufacturer
TASKER
Type of wire
loudspeaker cable
Cable structure
2x0.5mm2
Core structure
stranded
Kind of core
CCA
Insulation colour
transparent
Shield structure
unshielded
Wire insulation material
PVC
Package contents
100m
Number of cores
2
Core section
0.5mm2
Cable outside dimensions
2.2x4.4mm
CPR standard
no classification
Operating temperature
-15...70°C
Gross weight12.53 g
Certificates

WATCH VIDEO

See other products in this category: Speaker Cables TASKER,
*
TSK61
943 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 0.61 EURGross price for quantities from 1 m - 0.73 EUR
Net price for quantities from 25 m - 0.52 EURGross price for quantities from 25 m - 0.63 EUR
Net price for quantities from 50 m - 0.47 EURGross price for quantities from 50 m - 0.57 EUR
Net price for quantities from 100 m - 0.42 EURGross price for quantities from 100 m - 0.51 EUR
Net price for quantities from 200 m - 0.37 EURGross price for quantities from 200 m - 0.44 EUR
Packaging method by the manufacturer:
Reel = 100 m