| Manufacturer | TASKER |
| Type of wire | loudspeaker cable |
| Wire insulation material | PVC |
| Kind of core | CCA |
| Core | stranded |
| Operating temperature | -15...70°C |
| Package contents | 100m |
| Number of cores | 2 |
| CPR standard | no classification |
| Symbol | Shield structure | Insulation colour | Core section | Outside dimensions |
|---|---|---|---|---|
| [mm2] | [mm] | |||
| TAS-TSK49 | unshielded | black-red | 0.25 | 1.8x3.7 |
| TAS-TSK50 | unshielded | black-red | 0.35 | 2x4 |
| TAS-TSK51 | unshielded | black-red | 0.5 | 2.2x4.4 |
| TAS-TSK52 | unshielded | black-red | 0.75 | 2.5x5 |
| TAS-TSK53 | unshielded | black-red | 1 | 2.8x5.6 |
| TAS-TSK54 | unshielded | black-red | 1.5 | 3.2x6.4 |
| TAS-TSK61 | unshielded | transparent | 0.5 | 2.2x4.4 |
| TAS-TSK63 | unshielded | transparent | 1 | 2.8x5.6 |
| TAS-TSK64 | unshielded | transparent | 1.5 | 3.2x6.4 |
| TAS-TSK65 | unshielded | transparent | 2 | 3.6x7.2 |
| TAS-TSK67 | unshielded | transparent | 3 | 4.5x9 |