+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSK54

Wire: loudspeaker cable; 2x1.5mm2; stranded; CCA; black-red; PVC


Manufacturer: TASKER

Manufacturer part number:
TSK54
TME Symbol:
TAS-TSK54

Specification

Manufacturer
TASKER
Type of wire
loudspeaker cable
Cable structure
2x1.5mm2
Core structure
stranded
Kind of core
CCA
Insulation colour
black-red
Shield structure
unshielded
Wire insulation material
PVC
Package contents
100m
Number of cores
2
Core section
1.5mm2
Cable outside dimensions
3.2x6.4mm
CPR standard
no classification
Operating temperature
-15...70°C
Gross weight31.32 g
Certificates

WATCH VIDEO

See other products in this category: Speaker Cables TASKER,
*
TSK54
400 in TME stock
Amount (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 m - 1.31 EURGross price for quantities from 100 m - 1.31 EUR
Net price for quantities from 200 m - 1.13 EURGross price for quantities from 200 m - 1.13 EUR
Net price for quantities from 300 m - 0.94 EURGross price for quantities from 300 m - 0.94 EUR
Net price for quantities from 500 m - 0.83 EURGross price for quantities from 500 m - 0.83 EUR
Packaging method by the manufacturer:
Reel = 100 m