+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TSK49

Wire: loudspeaker cable; 2x0.25mm2; stranded; CCA; black-red; PVC


Manufacturer: TASKER

Manufacturer part number:
TSK49
TME Symbol:
TAS-TSK49

Specification

Manufacturer
TASKER
Type of wire
loudspeaker cable
Cable structure
2x0.25mm2
Core structure
stranded
Kind of core
CCA
Insulation colour
black-red
Shield structure
unshielded
Wire insulation material
PVC
Package contents
100m
Number of cores
2
Core section
0.25mm2
Cable outside dimensions
1.8x3.7mm
CPR standard
no classification
Operating temperature
-15...70°C
Gross weight10.74 g
Certificates

WATCH VIDEO

See other products in this category: Speaker Cables TASKER,
*
TSK49
3800 in TME stock
Amount (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 m - 0.37 EURGross price for quantities from 100 m - 0.37 EUR
Net price for quantities from 200 m - 0.32 EURGross price for quantities from 200 m - 0.32 EUR
Net price for quantities from 300 m - 0.27 EURGross price for quantities from 300 m - 0.27 EUR
Net price for quantities from 500 m - 0.24 EURGross price for quantities from 500 m - 0.24 EUR