+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSK52

Wire: loudspeaker cable; 2x0.75mm2; stranded; CCA; black-red; PVC


Manufacturer: TASKER

Manufacturer part number:
TSK52
TME Symbol:
TAS-TSK52

Specification

Manufacturer
TASKER
Type of wire
loudspeaker cable
Cable structure
2x0.75mm2
Core structure
stranded
Kind of core
CCA
Insulation colour
black-red
Shield structure
unshielded
Wire insulation material
PVC
Package contents
100m
Number of cores
2
Core section
0.75mm2
Cable outside dimensions
2.5x5mm
CPR standard
no classification
Operating temperature
-15...70°C
Gross weight18.216 g
Certificates

WATCH VIDEO

See other products in this category: Speaker Cables TASKER,
*
TSK52
100 in TME stock
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 m - 0.77 USDGross price for quantities from 100 m - 0.77 USD
Net price for quantities from 200 m - 0.67 USDGross price for quantities from 200 m - 0.67 USD
Net price for quantities from 300 m - 0.57 USDGross price for quantities from 300 m - 0.57 USD
Net price for quantities from 500 m - 0.50 USDGross price for quantities from 500 m - 0.50 USD