+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSK67

Wire: loudspeaker cable; 2x3mm2; stranded; CCA; transparent; PVC


Manufacturer: TASKER

Manufacturer part number:
TSK67
TME Symbol:
TAS-TSK67

Specification

Manufacturer
TASKER
Type of wire
loudspeaker cable
Cable structure
2x3mm2
Core structure
stranded
Kind of core
CCA
Insulation colour
transparent
Shield structure
unshielded
Wire insulation material
PVC
Package contents
100m
Number of cores
2
Core section
3mm2
Cable outside dimensions
4.5x9mm
CPR standard
no classification
Operating temperature
-15...70°C
Gross weight48.41 g
Certificates

WATCH VIDEO

See other products in this category: Speaker Cables TASKER,
*
TSK67
38 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 2.32 EURGross price for quantities from 1 m - 2.32 EUR
Net price for quantities from 25 m - 2.02 EURGross price for quantities from 25 m - 2.02 EUR
Net price for quantities from 50 m - 1.82 EURGross price for quantities from 50 m - 1.82 EUR
Net price for quantities from 100 m - 1.62 EURGross price for quantities from 100 m - 1.62 EUR
Net price for quantities from 200 m - 1.42 EURGross price for quantities from 200 m - 1.42 EUR
Packaging method by the manufacturer:Reel = 100 m