+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TSK65

Wire: loudspeaker cable; 2x2mm2; stranded; CCA; transparent; PVC


Manufacturer: TASKER

Manufacturer part number:
TSK65
TME Symbol:
TAS-TSK65

Specification

Manufacturer
TASKER
Type of wire
loudspeaker cable
Cable structure
2x2mm2
Core structure
stranded
Kind of core
CCA
Insulation colour
transparent
Shield structure
unshielded
Wire insulation material
PVC
Package contents
100m
Number of cores
2
Core section
2mm2
Cable outside dimensions
3.6x7.2mm
CPR standard
no classification
Operating temperature
-15...70°C
Gross weight34.237 g
Certificates

WATCH VIDEO

See other products in this category: Speaker Cables TASKER,
*
TSK65
299 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 1.62 GBPGross price for quantities from 1 m - 1.94 GBP
Net price for quantities from 25 m - 1.41 GBPGross price for quantities from 25 m - 1.69 GBP
Net price for quantities from 50 m - 1.27 GBPGross price for quantities from 50 m - 1.52 GBP
Net price for quantities from 100 m - 1.13 GBPGross price for quantities from 100 m - 1.36 GBP
Net price for quantities from 200 m - 0.99 GBPGross price for quantities from 200 m - 1.19 GBP
Packaging method by the manufacturer:
Reel = 100 m