+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TBR3508

Bridge rectifier: three-phase; Urmax: 800V; If: 35A; Ifsm: 400A; THT


Manufacturer: DC COMPONENTS

Manufacturer part number:
TBR3508
TME Symbol:
TBR3508-DC

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
three-phase
Max. off-state voltage
0.8kV
Load current
35A
Max. forward impulse current
0.4kA
Electrical mounting
THT
Version
square
Max. forward voltage
1.19V
Leads
connectors FASTON
Leads dimensions
6.35mm
Case
TBR
Kind of package
in-tray
Features of semiconductor devices
plastic case with heatsink
Dimensions
Gross weight20.985 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three phase diode bridge rectifiers DC COMPONENTS,
*
TBR3508
380 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.62 EURGross price for quantities from 1 pcs - 3.14 EUR
Net price for quantities from 3 pcs - 2.31 EURGross price for quantities from 3 pcs - 2.78 EUR
Net price for quantities from 10 pcs - 1.92 EURGross price for quantities from 10 pcs - 2.30 EUR
Net price for quantities from 50 pcs - 1.63 EURGross price for quantities from 50 pcs - 1.95 EUR
Packaging method by the manufacturer:Cardboard = 50 pcs