+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THB.405.A8A

Connector: AC supply; screw terminal; male; TH405; 10A; 400V; IP68


Manufacturer: TECHNO

Manufacturer part number:
THB.405.A8A
TME Symbol:
THB.405.A8A

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Electrical mounting
screw terminal
Connector
plug
Kind of connector
male
Manufacturer series
TH405
Maximum current
10A
Rated voltage
0.4kV
Number of ways
8
Cable external diameter
7...13.5mm
Wire cross-section
0.5...1mm2
IP rating
IP68
Locking system
external thread
Trade name
TEEPLUG®
Operating temperature
-40...125°C
Gross weight36.42 g
Certificates
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THB.405.A8A
0 in TME stock
Net price for quantities from 1 pcs - 15.06 EURGross price for quantities from 1 pcs - 18.07 EUR
Net price for quantities from 5 pcs - 13.56 EURGross price for quantities from 5 pcs - 16.27 EUR
Net price for quantities from 20 pcs - 12.05 EURGross price for quantities from 20 pcs - 14.46 EUR
Net price for quantities from 100 pcs - 9.87 EURGross price for quantities from 100 pcs - 11.84 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.