+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2500075

Wire; silicone; SiF; 1x0.5mm2; stranded; Cu; black; 300V,500V; 100m


Manufacturer: TKD

Manufacturer part number:
2500075
TME Symbol:
TKD-2500075

Specification

Manufacturer
TKD
Type of wire
assembly
Wire insulation material
silicone
Kind of cable
SiF
Cable structure
1x0.5mm2
Core section
0.5mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Insulation colour
black
Rated voltage
0.3kV/0.5kV
Resistance to
flame, most of acids, most of oils, UV rays
Package contents
100m
Cable external diameter
2.1mm
Flexibility class
5
CPR standard
no classification
Kind of material
flame retardant, halogen free, no flame propagation
Shield structure
unshielded
Operating temperature
-60...180°C
Cable application
  • indoor
  • outdoor
Gross weight8.865 g
Certificates
See other products in this category: Silicone Cables - Single Core TKD,
*
2500075
324 in TME stock
Net price for quantities from 1 m - 0.35 EURGross price for quantities from 1 m - 0.42 EUR
Net price for quantities from 10 m - 0.28 EURGross price for quantities from 10 m - 0.33 EUR
Net price for quantities from 25 m - 0.25 EURGross price for quantities from 25 m - 0.30 EUR
Net price for quantities from 50 m - 0.22 EURGross price for quantities from 50 m - 0.27 EUR
Net price for quantities from 100 m - 0.20 EURGross price for quantities from 100 m - 0.24 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.