+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

2500166

Wire; silicone; SiHF-J; 3G1mm2; Cu; stranded; red; 300V,500V


Manufacturer: TKD

Manufacturer part number:
2500166
TME Symbol:
TKD-2500166

Specification

Manufacturer
TKD
Type of wire
control cable
Wire insulation material
silicone
Kind of cable
SiHF-J
Cable structure
3G1mm2
Kind of core
Cu, tinned
Core structure
stranded
Number of cores
3
Core section
1mm2
Core marking
colours without colour repetition + ground wire
Insulation colour
red
Rated voltage
0.3kV/0.5kV
Resistance to
flame, most of acids, most of oils, ozone, sea water, to weather conditions, UV rays
Flexibility class
5
Shield structure
unshielded
Cable external diameter
7mm
CPR standard
no classification
Earth core
yellow-green
Kind of material
flame retardant, halogen free, no flame propagation
Operating temperature
-60...180°C
Gross weight76.955 g
Certificates
See other products in this category: Silicone Cables - Multicore TKD,
*
2500166
21 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 2.44 USDGross price for quantities from 1 m - 2.92 USD
Net price for quantities from 10 m - 2.21 USDGross price for quantities from 10 m - 2.66 USD
Net price for quantities from 25 m - 1.99 USDGross price for quantities from 25 m - 2.39 USD
Net price for quantities from 50 m - 1.77 USDGross price for quantities from 50 m - 2.13 USD
Net price for quantities from 100 m - 1.55 USDGross price for quantities from 100 m - 1.86 USD