+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2500182

Wire; SiHF-J; 4G16mm2; silicone; Cu; stranded; red; 300V,500V

Manufacturer: TKD

Manufacturer part number:
2500182
TME Symbol:
TKD-2500182

Specification

Manufacturer
TKD
Type of wire
control cable
Kind of cable
SiHF-J
Cable structure
4G16mm2
Wire insulation material
silicone
Kind of core
Cu, tinned
Core structure
stranded
Number of cores
4
Core section
16mm2
Core marking
colours without colour repetition + ground wire
Insulation colour
red
Rated voltage
0.3kV/0.5kV
Resistance to
flame, most of acids, most of oils, ozone, sea water, to weather conditions, UV rays
Flexibility class
5
Shield structure
unshielded
Cable external diameter
21.4mm
CPR standard
no classification
Earth core
yellow-green
Kind of material
flame retardant, halogen free, no flame propagation
Operating temperature
-60...180°C
Gross weight1.043 kg
Certificates
See other products in this category: Silicone Cables - Multicore TKD,
*
2500182
0 in TME stock
Net price for quantities from 1 m - 42.73 USDGross price for quantities from 1 m - 51.28 USD
Net price for quantities from 10 m - 38.66 USDGross price for quantities from 10 m - 46.39 USD
Net price for quantities from 25 m - 35.35 USDGross price for quantities from 25 m - 42.42 USD
Net price for quantities from 50 m - 31.08 USDGross price for quantities from 50 m - 37.30 USD
Net price for quantities from 100 m - 27.20 USDGross price for quantities from 100 m - 32.63 USD
Amount (Multiplicity: 1)