+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2500202

Wire; SiHF-J; 7G1mm2; silicone; Cu; stranded; red; 300V,500V

Manufacturer: TKD

Manufacturer part number:
2500202
TME Symbol:
TKD-2500202

Specification

Manufacturer
TKD
Type of wire
control cable
Kind of cable
SiHF-J
Cable structure
7G1mm2
Wire insulation material
silicone
Kind of core
Cu, tinned
Core structure
stranded
Number of cores
7
Core section
1mm2
Core marking
black, numbered + ground wire
Insulation colour
red
Rated voltage
0.3kV/0.5kV
Resistance to
flame, most of acids, most of oils, ozone, sea water, to weather conditions, UV rays
Flexibility class
5
Shield structure
unshielded
Cable external diameter
9.5mm
CPR standard
no classification
Earth core
yellow-green
Kind of material
flame retardant, halogen free, no flame propagation
Operating temperature
-60...180°C
Gross weight161 g
Certificates
See other products in this category: Silicone Cables - Multicore TKD,
*
2500202
0 in TME stock
Net price for quantities from 1 m - 4.88 EURGross price for quantities from 1 m - 5.85 EUR
Net price for quantities from 10 m - 4.43 EURGross price for quantities from 10 m - 5.32 EUR
Net price for quantities from 25 m - 3.99 EURGross price for quantities from 25 m - 4.79 EUR
Net price for quantities from 50 m - 3.58 EURGross price for quantities from 50 m - 4.29 EUR
Net price for quantities from 100 m - 3.11 EURGross price for quantities from 100 m - 3.73 EUR
Amount (Multiplicity: 1)