+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

2501062

Wire; silicone; SiF; 1x2.5mm2; stranded; Cu; blue; 300V,500V; 100m


Manufacturer: TKD

Manufacturer part number:
2501062
TME Symbol:
TKD-2501062

Specification

Manufacturer
TKD
Type of wire
assembly
Wire insulation material
silicone
Kind of cable
SiF
Cable structure
1x2.5mm2
Core section
2.5mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Insulation colour
blue
Rated voltage
0.3kV/0.5kV
Resistance to
flame, most of acids, most of oils, UV rays
Package contents
100m
Cable external diameter
3.4mm
Flexibility class
5
CPR standard
no classification
Kind of material
flame retardant, halogen free, no flame propagation
Shield structure
unshielded
Operating temperature
-60...180°C
Cable application
  • indoor
  • outdoor
Gross weight31.132 g
Certificates
See other products in this category: Silicone Cables - Single Core TKD,
*
2501062
140 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 1.18 GBPGross price for quantities from 1 m - 1.41 GBP
Net price for quantities from 10 m - 0.94 GBPGross price for quantities from 10 m - 1.12 GBP
Net price for quantities from 25 m - 0.84 GBPGross price for quantities from 25 m - 1.01 GBP
Net price for quantities from 50 m - 0.75 GBPGross price for quantities from 50 m - 0.90 GBP
Net price for quantities from 100 m - 0.66 GBPGross price for quantities from 100 m - 0.79 GBP
Packaging method by the manufacturer:
Reel = 100 m