+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3000654

Wire; H05VVH6-F; 8G1mm2; unshielded; 300V,500V; Cu; stranded; black

Manufacturer: TKD

Manufacturer part number:
3000654
TME Symbol:
TKD-3000654

Specification

Manufacturer
TKD
Type of wire
control cable
Kind of cable
H05VVH6-F
Cable structure
8G1mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
8
Core section
1mm2
Core marking
black, numbered + ground wire
Insulation colour
black
Kind of material
no flame propagation
Operating temperature
-5...60°C
Wire cross-section shape
flat
Flexibility class
5
Earth core
yellow-green
Cable outside dimensions
4.7x24.8mm
Conform to the norm
EN 50214 EN 60332-1
Cable application
  • automatics
  • control for machines
  • crane tools
  • production line tools
Gross weight217.5 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded TKD,
*
3000654
2 in TME stock
Net price for quantities from 5 m - 3.83 USDGross price for quantities from 5 m - 4.60 USD
Net price for quantities from 25 m - 3.43 USDGross price for quantities from 25 m - 4.12 USD
Net price for quantities from 50 m - 2.98 USDGross price for quantities from 50 m - 3.58 USD
Net price for quantities from 100 m - 2.77 USDGross price for quantities from 100 m - 3.32 USD
Amount (Multiplicity: 5)
Packaging method by the manufacturerReel = 100 m