+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3500830

Wire; H07RN-F; 3G2.5mm2; round; stranded; Cu; LSZH; black; 450V,750V

Manufacturer: TKD

Manufacturer part number:
3500830
TME Symbol:
TKD-3500830

Specification

Manufacturer
TKD
Type of wire
mains
Kind of cable
H07RN-F
Cable structure
3G2.5mm2
Wire cross-section shape
round
Core structure
stranded
Kind of core
Cu
Number of cores
3
Core section
2.5mm2
Core marking
colours without colour repetition + ground wire
Shield structure
unshielded
Wire insulation material
LSZH
Insulation colour
black
Rated voltage
450V/750V
Resistance to
mechanical stesses, most of lubricants, most of oils, ozone, radiation, water
Flexibility class
5
Earth core
yellow-green
Cable external diameter
10.9...14mm
Kind of material
halogen free
Conform to the norm
EN 50525-2-21
Operating temperature
-50...90°C
Cable application
  • automatics
  • elements of agricultural machinery
  • production line tools
Gross weight212.143 g
Certificates

WATCH VIDEO

See other products in this category: Power Cords TKD,
*
3500830
60 in TME stock
Net price for quantities from 5 m - 3.98 EURGross price for quantities from 5 m - 4.77 EUR
Net price for quantities from 50 m - 3.52 EURGross price for quantities from 50 m - 4.22 EUR
Net price for quantities from 100 m - 3.08 EURGross price for quantities from 100 m - 3.69 EUR
Net price for quantities from 200 m - 2.88 EURGross price for quantities from 200 m - 3.46 EUR
Amount (Multiplicity: 5)
Packaging method by the manufacturerReel = 100 m