+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3500831

Wire; H07RN-F; 4G2.5mm2; round; stranded; Cu; LSZH; black; 450V,750V


Manufacturer: TKD

Manufacturer part number:
3500831
TME Symbol:
TKD-3500831

Specification

Manufacturer
TKD
Type of wire
mains
Kind of cable
H07RN-F
Cable structure
4G2.5mm2
Wire cross-section shape
round
Core structure
stranded
Kind of core
Cu
Number of cores
4
Core section
2.5mm2
Core marking
colours without colour repetition + ground wire
Shield structure
unshielded
Wire insulation material
LSZH
Insulation colour
black
Rated voltage
450V/750V
Resistance to
mechanical stesses, most of lubricants, most of oils, ozone, radiation, water
Flexibility class
5
Earth core
yellow-green
Cable external diameter
12.1...15.5mm
Kind of material
halogen free
Conform to the norm
EN 50525-2-21
Operating temperature
-50...90°C
Cable application
  • automatics
  • elements of agricultural machinery
  • production line tools
Gross weight236.269 g
Certificates

WATCH VIDEO

See other products in this category: Power Cords TKD,
*
3500831
109 in TME stock
Net price for quantities from 5 m - 6.16 USDGross price for quantities from 5 m - 7.39 USD
Net price for quantities from 50 m - 5.47 USDGross price for quantities from 50 m - 6.57 USD
Net price for quantities from 100 m - 4.79 USDGross price for quantities from 100 m - 5.75 USD
Net price for quantities from 200 m - 4.45 USDGross price for quantities from 200 m - 5.34 USD
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.