+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

3500839

Wire; round; H07RN-F; 4G4mm2; stranded; Cu; LSZH; black; 450V,750V


Manufacturer: TKD

Manufacturer part number:
3500839
TME Symbol:
TKD-3500839

Specification

Manufacturer
TKD
Type of wire
mains
Wire cross-section shape
round
Kind of cable
H07RN-F
Cable structure
4G4mm2
Core structure
stranded
Kind of core
Cu
Number of cores
4
Core section
4mm2
Core marking
colours without colour repetition + ground wire
Shield structure
unshielded
Wire insulation material
LSZH
Insulation colour
black
Rated voltage
450V/750V
Resistance to
mechanical stesses, most of lubricants, most of oils, ozone, radiation, water
Flexibility class
5
Earth core
yellow-green
Cable external diameter
14...17.9mm
Kind of material
halogen free
Conform to the norm
EN 50525-2-21
Operating temperature
-50...90°C
Cable application
  • automatics
  • elements of agricultural machinery
  • production line tools
Gross weight373 g
Certificates

WATCH VIDEO

See other products in this category: Power Cords TKD,
*
3500839
35 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 m - 5.77 USDGross price for quantities from 1 m - 6.93 USD
Net price for quantities from 50 m - 5.13 USDGross price for quantities from 50 m - 6.15 USD
Net price for quantities from 100 m - 4.81 USDGross price for quantities from 100 m - 5.77 USD