+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3500847

Wire; H07RN-F; 4G10mm2; round; stranded; Cu; LSZH; black; 450V,750V

Manufacturer: TKD

Manufacturer part number:
3500847
TME Symbol:
TKD-3500847

Specification

Manufacturer
TKD
Type of wire
mains
Kind of cable
H07RN-F
Cable structure
4G10mm2
Wire cross-section shape
round
Core structure
stranded
Kind of core
Cu
Number of cores
4
Core section
10mm2
Core marking
colours without colour repetition + ground wire
Shield structure
unshielded
Wire insulation material
LSZH
Insulation colour
black
Rated voltage
450V/750V
Resistance to
mechanical stesses, most of lubricants, most of oils, ozone, radiation, water
Flexibility class
5
Earth core
yellow-green
Cable external diameter
20.9...26.5mm
Kind of material
halogen free
Conform to the norm
EN 50525-2-21
Operating temperature
-50...90°C
Cable application
  • automatics
  • elements of agricultural machinery
  • production line tools
Gross weight898 g
Certificates

WATCH VIDEO

See other products in this category: Power Cords TKD,
*
3500847
0 in TME stock
Net price for quantities from 5 m - 15.81 GBPGross price for quantities from 5 m - 18.97 GBP
Net price for quantities from 50 m - 14.05 GBPGross price for quantities from 50 m - 16.86 GBP
Net price for quantities from 100 m - 12.30 GBPGross price for quantities from 100 m - 14.76 GBP
Net price for quantities from 200 m - 11.42 GBPGross price for quantities from 200 m - 13.70 GBP
Amount (Multiplicity: 5)
Packaging method by the manufacturerReel = 1 000 m