+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL-W5F1

Sensor: inductive; 0÷5mm; PNP / NO; Usup: 10÷30VDC; 200mA; cables


Manufacturer: OMRON

Manufacturer part number:
TL-W5F1
TME Symbol:
TL-W5F1

Specification

Manufacturer
OMRON
Type of sensor
inductive
Range
0...5mm
Output configuration
PNP / NO
Max. operating current
200mA
Connection
cables
Lead length
2m
IP rating
IP67
Switching frequency max
300Hz
Kind of forehead
embedded
Body dimensions
10x24.9x50mm
Body material
aluminium
Operating temperature
-25...70°C
Supply voltage
  • 10...30V DC
Gross weight99.1 g
Certificates
See other products in this category: Rectangle Inductive Sensors OMRON,
*
TL-W5F1
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 103.79 EURGross price for quantities from 1 pcs - 124.55 EUR
Net price for quantities from 50 pcs - 96.92 EURGross price for quantities from 50 pcs - 116.31 EUR