+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL2233OA

Microswitch TACT; DPDT; Pos: 2; 0.1A/30VDC; SMT; none; 2.45N; 2.4mm


Manufacturer: E-SWITCH

Manufacturer part number:
TL2233OA
TME Symbol:
TL2233OA

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
DPDT
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.1A / 30V DC
Mounting
SMT
Illumination
none
Operating Force
2.45N
Body dimensions
5.8x5.8x5mm
Button height
2.4mm
Switching method
ON-(OFF)
Terminal pitch
2mm
Manufacturer series
TL1250
Operating temperature
-10...60°C
Button shape
rectangular
Button shape
rectangular
Actuator colour
white
Key button colour
white
Button size
2.9x3.6mm
Key stroke
1.9mm
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
10000 cycles
Body colour
black
Gross weight0.382 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
See other products from this series.:
*
TL2233OA
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.36 EURGross price for quantities from 1 pcs - 0.43 EUR
Net price for quantities from 10 pcs - 0.32 EURGross price for quantities from 10 pcs - 0.39 EUR
Net price for quantities from 25 pcs - 0.30 EURGross price for quantities from 25 pcs - 0.36 EUR
Net price for quantities from 100 pcs - 0.25 EURGross price for quantities from 100 pcs - 0.30 EUR
Net price for quantities from 250 pcs - 0.22 EURGross price for quantities from 250 pcs - 0.27 EUR
Net price for quantities from 500 pcs - 0.21 EURGross price for quantities from 500 pcs - 0.26 EUR
Packaging method by the manufacturer:Reel = 500 pcs