+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TM26

Meter: temperature; digital; LCD; -40÷200°C; Accur: ±0.5°C; IP65


Manufacturer: EXTECH

Manufacturer part number:
TM26
TME Symbol:
TM26

Specification

Manufacturer
EXTECH
Type of meter
temperature
Kind of meter
digital
Kind of display used
LCD
Temperature measuring range
-40...200°C
Temperature measurement accuracy
±0.5°C
Temperature measurement resolution
0.1°C
Cable length with temperature probe
1.5m
IP rating
IP65
Body dimensions
86x57x30mm
Measuring unit
°C, °F
Power supply
  • battery CR2032 3V x1
Measuring instrument features
  • HOLD function
  • low battery indicator
  • MIN/MAX function
  • programmable alarm thresholds
Gross weight148.7 g

WATCH VIDEO

See other products in this category: Temperature Meters EXTECH,
*
TM26
13 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.00 EURGross price for quantities from 1 pcs - 28.80 EUR