+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMT-PH200

Preheater; 600W; 130x130mm; 220÷240VAC; 100÷380°C; ESD

Manufacturer: THERMALTRONICS

Manufacturer part number:
TMT-PH200
TME Symbol:
TMT-PH200

Specification

Manufacturer
THERMALTRONICS
Type of soldering device
preheater
Power
600W
Working surface dimensions
130x130mm
Range of temperature control
100...380°C
Version
ESD
Temperature control
analogue, with knob
Device dimensions
220x73x250mm
Kind of display used
LED
Max. PCB dimensions
140x185mm
Connectors for the country
Europe
Display parameters
3 digit
Soldering equipment features
  • displays set and current hot air temperature
  • quartz heaters
Applications of soldering equipment
  • BGA reballing
  • PCB heating before assembly and disassembly of components
  • solder remowing
Supply voltage
  • 220...240V AC
Gross weight2.7777 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Preheaters THERMALTRONICS,
*
TMT-PH200
3 in TME stock
Net price for quantities from 1 pcs - 230.66 EURGross price for quantities from 1 pcs - 276.80 EUR
Net price for quantities from 2 pcs - 215.29 EURGross price for quantities from 2 pcs - 258.35 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 4 pcs