+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TO-250

Transformer: current; TO; I AC: 250A; 1.5VA; IP20; 105x89x40mm


Manufacturer: F&F

Manufacturer part number:
TO-250
TME Symbol:
TO-250

Specification

Manufacturer
F&F
Type of Transformer
current
Manufacturer series
TO
AC current measuring range
250A
Power
1.5VA
IP rating
IP20
Body dimensions
105x89x40mm
Secondary winding current 1
5A
Accuracy class
0.5
Kind of core
split
Operating temperature
-15...50°C
Gross weight817.2 g
Certificates
See other products in this category: Current Transformers F&F,
See other products from this series.:
*
TO-250
1 in TME stock
Net price for quantities from 1 pcs - 74.03 EURGross price for quantities from 1 pcs - 88.83 EUR
Net price for quantities from 5 pcs - 68.57 EURGross price for quantities from 5 pcs - 82.28 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts