+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TOM-250-5

Transformer: current; TOM; I AC: 250A; 1.5VA; IP20; Isec.wind.1: 5A


Manufacturer: F&F

Manufacturer part number:
TOM-250-5
TME Symbol:
TOM-250-5

Specification

Manufacturer
F&F
Type of Transformer
current
Manufacturer series
TOM
AC current measuring range
250A
Power
1.5VA
IP rating
IP20
Body dimensions
45x67x35mm
Secondary winding current 1
5A
Accuracy class
1
Hole diameter
22mm
Gear
250:5
Kind of core
split
Operating temperature
-15...45°C
Gross weight271.44 g
Certificates
EAN code5902431674100
See other products in this category: Current Transformers F&F,
See other products from this series.:
*
TOM-250-5
0 in TME stock
Net price for quantities from 1 pcs - 44.43 EURGross price for quantities from 1 pcs - 53.31 EUR
Net price for quantities from 5 pcs - 41.65 EURGross price for quantities from 5 pcs - 49.98 EUR
Net price for quantities from 10 pcs - 38.88 EURGross price for quantities from 10 pcs - 46.65 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.