+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TOM-300-5

Transformer: current; TOM; I AC: 300A; 1.5VA; IP20; Isec.wind.1: 5A


Manufacturer: F&F

Manufacturer part number:
TOM-300-5
TME Symbol:
TOM-300-5

Specification

Manufacturer
F&F
Type of Transformer
current
Manufacturer series
TOM
AC current measuring range
300A
Power
1.5VA
IP rating
IP20
Body dimensions
45x67x35mm
Secondary winding current 1
5A
Accuracy class
1
Hole diameter
22mm
Gear
300:5
Kind of core
split
Operating temperature
-15...45°C
Gross weight390.5 g
Certificates
EAN code5902431674117
See other products in this category: Current Transformers F&F,
See other products from this series.:
*
TOM-300-5
0 in TME stock
Net price for quantities from 1 pcs - 46.72 EURGross price for quantities from 1 pcs - 56.06 EUR
Net price for quantities from 5 pcs - 43.80 EURGross price for quantities from 5 pcs - 52.56 EUR
Net price for quantities from 10 pcs - 40.88 EURGross price for quantities from 10 pcs - 49.05 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.