+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TOM-600-5

Transformer: current; TOM; I AC: 600A; 1.5VA; IP20; Isec.wind.1: 5A

Manufacturer: F&F

Manufacturer part number:
TOM-600-5
TME Symbol:
TOM-600-5

Specification

Manufacturer
F&F
Type of Transformer
current
Manufacturer series
TOM
AC current measuring range
600A
Power
1.5VA
IP rating
IP20
Body dimensions
58x86x43mm
Secondary winding current 1
5A
Accuracy class
1
Hole diameter
32mm
Gear
600:5
Kind of core
split
Operating temperature
-15...45°C
Gross weight421.54 g
Certificates
EAN code5902431674131
See other products in this category: Current Transformers F&F,
See other products from this series.:
*
TOM-600-5
0 in TME stock
Net price for quantities from 1 pcs - 54.79 USDGross price for quantities from 1 pcs - 65.74 USD
Net price for quantities from 5 pcs - 51.36 USDGross price for quantities from 5 pcs - 61.63 USD
Net price for quantities from 10 pcs - 47.94 USDGross price for quantities from 10 pcs - 57.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.