+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

22849

Wire: servo drive; TOPFLEX; hybrid; 2x0.5mm2,10x0.14mm2; grey


Manufacturer: HELU

Manufacturer part number:
22849
TME Symbol:
TOPFLEX-22849

Specification

Manufacturer
HELU
Type of wire
servo drive
Manufacturer series
TOPFLEX
Kind of cable
hybrid
Cable structure
2x0.5mm2+10x0.14mm2
Insulation colour
grey
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
PUR
Cable external diameter
7.2mm
Number of cores
12
Rated voltage
0.35kV
CPR standard
no classification
Resistance to
diluted acids, mineral oils, moisture, most of alkalis, most of oils, oxidation, ozone, UV rays
Operating temperature
-30...80°C
Core section
  • 0.14mm2
  • 0.5mm2
Cable application
  • control for machines
  • motors
  • power chain
  • robotics
Gross weight80.748 g
Certificates
EAN code4060892146695

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded HELU,
See other products from this series.:
*
22849
0 in TME stock
Net price for quantities from 1 m - 4.69 EURGross price for quantities from 1 m - 5.62 EUR
Net price for quantities from 25 m - 4.22 EURGross price for quantities from 25 m - 5.06 EUR
Net price for quantities from 50 m - 3.75 EURGross price for quantities from 50 m - 4.50 EUR
Net price for quantities from 100 m - 3.28 EURGross price for quantities from 100 m - 3.94 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m