+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TP-300-5

Transformer: current; TP; I AC: 300A; 2.5VA; IP20; Isec.wind.1: 5A


Manufacturer: F&F

Manufacturer part number:
TP-300-5
TME Symbol:
TP-300-5

Specification

Manufacturer
F&F
Type of Transformer
current
Manufacturer series
TP
AC current measuring range
300A
Power
2.5VA
IP rating
IP20
Secondary winding current 1
5A
Accuracy class
1
Connection
screw terminals
Gear
300:5
Kind of core
solid
Operating temperature
-5...40°C
Gross weight53 g
Certificates
EAN code5902431671932
See other products in this category: Current Transformers F&F,
See other products from this series.:
*
TP-300-5
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 51.54 EURGross price for quantities from 1 pcs - 61.84 EUR
Net price for quantities from 5 pcs - 48.32 EURGross price for quantities from 5 pcs - 57.98 EUR
Net price for quantities from 10 pcs - 45.09 EURGross price for quantities from 10 pcs - 54.11 EUR