+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TP-400-5

Transformer: current; TP; I AC: 400A; 2.5VA; IP20; Isec.wind.1: 5A

Manufacturer: F&F

Manufacturer part number:
TP-400-5
TME Symbol:
TP-400-5

Specification

Manufacturer
F&F
Type of Transformer
current
Manufacturer series
TP
AC current measuring range
400A
Power
2.5VA
IP rating
IP20
Secondary winding current 1
5A
Accuracy class
1
Connection
screw terminals
Gear
400:5
Kind of core
solid
Operating temperature
-5...40°C
Gross weight53 g
Certificates
EAN code5902431671949
See other products in this category: Current Transformers F&F,
See other products from this series.:
*
TP-400-5
0 in TME stock
Net price for quantities from 1 pcs - 44.71 GBPGross price for quantities from 1 pcs - 53.65 GBP
Net price for quantities from 5 pcs - 41.92 GBPGross price for quantities from 5 pcs - 50.30 GBP
Net price for quantities from 10 pcs - 39.12 GBPGross price for quantities from 10 pcs - 46.95 GBP
No. of pieces (Multiplicity: 1)