+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TP-9

Screwed spacer sleeve; hexagonal; polyamide; M3; M3; 9mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
TP-9
TME Symbol:
TP-9

Specification

Manufacturer
FIX&FASTEN
Type of spacer
screwed spacer sleeve
Sleeve shape
hexagonal
Material
polyamide
External thread
M3
Internal thread
M3
Spacer length
9mm
Mechanical elements features
with internal and external thread
Dimensions
Gross weight0.244 g
Certificates
See other products in this category: Plastic Standoffs FIX&FASTEN,
*
TP-9
64200 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 5000 pcs - 0.08 USDGross price for quantities from 5000 pcs - 0.10 USD
Packaging method by the manufacturer:Bag = 1 000 pcs