+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-PIN SPLIT CABLE

Connection cable; 127mm; pin strips,IDC10 x2


Manufacturer: TOTAL PHASE

Manufacturer part number:
10-PIN SPLIT CABLE
TME Symbol:
TP240212

Specification

Manufacturer
TOTAL PHASE
Type of accessories for development kits
connection cable
Cable length
0.127m
Cable/adapter structure
  • IDC10 x2
  • pin strips
Gross weight14.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories TOTAL PHASE,
*
10-PIN SPLIT CABLE
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 30.00 USDGross price for quantities from 1 pcs - 36.00 USD