+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LEVEL SHIFTER

Logic level converter module; 1.2V,1.5V,1.8V,2.5V,3V,3.3V

Manufacturer: TOTAL PHASE

Manufacturer part number:
LEVEL SHIFTER
TME Symbol:
TP240610

Specification

Manufacturer
TOTAL PHASE
Type of accessories for development kits
logic level converter module
Connection
IDC10 x4, pin strips
Controlled voltage
1.2V, 1.5V, 1.8V, 2.5V, 3V, 3.3V
Related items
TP240141, TP280121, TP320121
Interface
  • I2C
  • MDIO
  • SPI
Gross weight43.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Development kits - accessories TOTAL PHASE,
*
LEVEL SHIFTER
8 in TME stock
Net price for quantities from 1 pcs - 150.01 USDGross price for quantities from 1 pcs - 180.01 USD
No. of pieces (Multiplicity: 1)