+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPC-31T-E3AE

Automation module: HMI panel; 18÷32VDC; on panel; TPC; 3.5"


Manufacturer: ADVANTECH

Manufacturer part number:
TPC-31T-E3AE
TME Symbol:
TPC-31T-E3AE

Specification

Manufacturer
ADVANTECH
Type of automation module
HMI panel
Mounting
on panel
Connection
D-Sub 9pin, RJ45, SD, USB
Manufacturer series
TPC
IP rating
IP65 (from the front)
Screen size
3.5"
Dimensions
120.79x85.5x26.5mm
Display resolution
320x240
Operating system support
Windows® CE 6.0
Mounting hole dimensions
115x79.5mm
Operating temperature
0...50°C
Supply voltage
  • 18...32V DC
Interface
  • CAN
  • RS232 / RS485
Gross weight200 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
See other products from this series.:
*
TPC-31T-E3AE
0 in TME stock
Net price for quantities from 1 pcs - 357.20 EURGross price for quantities from 1 pcs - 428.64 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.