+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPHWC-EU

Hub USB; USB 3.0,USB 3.1 Gen 1; white; Number of ports: 12; 0.25m

Manufacturer: VENTION

Manufacturer part number:
TPHWC-EU
TME Symbol:
TPHWC-EU

Specification

Manufacturer
VENTION
Type of PC accessories
hub USB
Version
USB 3.1 Gen 1, USB 3.0
Colour
white
Number of ports
12
Standard
Power Delivery
Cable length
0.25m
Enclosure material
ABS
Contact plating
nickel plated
Insulation colour
white
Cable/adapter structure
  • DC 5V female
  • HDMI socket
  • Jack 3.5mm socket
  • microSD
  • RJ45 socket
  • SD
  • USB A socket x3
  • USB C socket x2
  • VGA
Gross weight574.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Computer Adapters VENTION,
*
TPHWC-EU
1 in TME stock
Net price for quantities from 1 pcs - 70.09 EURGross price for quantities from 1 pcs - 84.11 EUR
Net price for quantities from 3 pcs - 65.71 EURGross price for quantities from 3 pcs - 78.85 EUR
Net price for quantities from 5 pcs - 61.34 EURGross price for quantities from 5 pcs - 73.60 EUR
No. of pieces (Multiplicity: 1)