+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TR1D-14RR

Automation module: regulator; temperature; SPST-NO; 100÷240VAC

Manufacturer: AUTONICS

Manufacturer part number:
TR1D-14RR
TME Symbol:
TR1D-14RR

Specification

Manufacturer
AUTONICS
Type of automation module
regulator
Kind of temperature sensor
Cu50, Ni120, Pt100, thermocouple J, thermocouple K, thermocouple L, thermocouple R, thermocouple S, thermocouple T
Controlled parameter
temperature
Kind of output 1
SPST-NO
Kind of output 2
SPST-NO
Regulation for output 1
ON-OFF, ON-OFF with hysteresis, P, PD, PI, PID
Mounting
for DIN rail mounting
The programming method
rubber keypad
IP rating
IP20
Kind of display used
LED
Body dimensions
22.5x100x100mm
Operating temperature
-10...50°C
Supply voltage
  • 100...240V AC
Input 1 properties
  • RTD
  • thermocouple
Gross weight204.63 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature Regulators AUTONICS,
*
TR1D-14RR
7 in TME stock
Net price for quantities from 1 pcs - 78.24 EURGross price for quantities from 1 pcs - 93.89 EUR
Net price for quantities from 5 pcs - 69.78 EURGross price for quantities from 5 pcs - 83.74 EUR
Net price for quantities from 10 pcs - 61.33 EURGross price for quantities from 10 pcs - 73.59 EUR
No. of pieces (Multiplicity: 1)