+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TRS 2-4821

Converter: DC/DC; 2W; Uin: 36÷75VDC; Uout: 5VDC; Uout2: -5VDC; SMT


Manufacturer: TRACO POWER

Manufacturer part number:
TRS 2-4821
TME Symbol:
TRS2-4821

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
2W
Input voltage
36...75V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.2A
Output current 2
0.2A
Mounting
SMT
Manufacturer series
TRS 2
Body dimensions
12.1x11.9x8mm
Efficiency
78%
Operating temperature
-40...90°C
Switching frequency
100kHz
Protection
short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
Gross weight2.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
TRS 2-4821
0 in TME stock
Net price for quantities from 1 pcs - 20.35 USDGross price for quantities from 1 pcs - 24.41 USD
Net price for quantities from 5 pcs - 19.27 USDGross price for quantities from 5 pcs - 23.12 USD
Net price for quantities from 25 pcs - 18.70 USDGross price for quantities from 25 pcs - 22.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.