+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7000

Counter: electronical; LCD; pulses; 999999; Resetting: electrical


Manufacturer: TRUMETER

Manufacturer part number:
7000
TME Symbol:
TRU-7000

Specification

Manufacturer
TRUMETER
Type of counter
electronical
Kind of display used
LCD
Type of counted signal
pulses
Counting range
999999
Resetting method
electrical
IP rating
IP40
Kind of input 1
NPN
Max IN1 counting frequency
10kHz
Operating temperature
-10...60°C
Body dimensions
27x17.5x6.5mm
Display height 1
6mm
Mounting hole dimensions
29.4x22mm
Erasing features
NPN
Mounting
on panel, PCB
Kind of counter
progressive
Supply voltage
  • 2.6...3.4V DC
Power supply
  • external
Gross weight15.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Impulse Counters TRUMETER,
*
7000
11 in TME stock
Net price for quantities from 1 pcs - 28.79 USDGross price for quantities from 1 pcs - 34.55 USD
Net price for quantities from 10 pcs - 24.52 USDGross price for quantities from 10 pcs - 29.42 USD
Net price for quantities from 20 pcs - 22.78 USDGross price for quantities from 20 pcs - 27.34 USD
Net price for quantities from 50 pcs - 20.24 USDGross price for quantities from 50 pcs - 24.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.