+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7111

Counter: electronical; LCD; pulses; 99999999; IP65; IN 1: NPN; 5VDC


Manufacturer: TRUMETER

Manufacturer part number:
7111
TME Symbol:
TRU-7111

Specification

Manufacturer
TRUMETER
Type of counter
electronical
Kind of display used
LCD
Type of counted signal
pulses
Counting range
99999999
Resetting method
electrical, manual
IP rating
IP65
Kind of input 1
NPN
Electrical input 1 parameters
700mV DC...18V DC
Kind of input 2
contact, NPN
Electrical input 2 parameters
0.7...18V DC
Max IN1 counting frequency
10kHz
Operating temperature
-10...60°C
Body dimensions
48x24x53.5mm
Display height 1
9mm
Mounting hole dimensions
45x22mm
Electrical connection
screw terminals
Mounting
on panel
Kind of counter
progressive/reversing
IN2 max counting frequency
30Hz
Illumination
yes
Illumination voltage
5V DC
Power supply
  • battery CR2477 3V x1
Erasing features
  • contact
  • NPN
Battery/ rechargeable battery
  • battery CR2477 3V x1
Gross weight65.88 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Impulse Counters TRUMETER,
*
7111
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 51.74 EURGross price for quantities from 1 pcs - 62.08 EUR
Net price for quantities from 50 pcs - 47.77 EURGross price for quantities from 50 pcs - 57.32 EUR