+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TSK-54-5

Wire: loudspeaker cable; 2x1.5mm2; stranded; CCA; black-red; PVC


Manufacturer: TASKER

Manufacturer part number:
TSK-54-5
TME Symbol:
TSK-54-05

Specification

Manufacturer
TASKER
Type of wire
loudspeaker cable
Cable structure
2x1.5mm2
Core structure
stranded
Kind of core
CCA
Insulation colour
black-red
Shield structure
unshielded
Wire insulation material
PVC
Package contents
5m
Number of cores
2
Core section
1.5mm2
Cable outside dimensions
3.2x6.4mm
CPR standard
no classification
Operating temperature
-15...70°C
Gross weight164.98 g
Certificates
See other products in this category: Speaker Cables TASKER,
*
TSK-54-5
14 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 5.88 EURGross price for quantities from 1 rol - 7.06 EUR
Net price for quantities from 3 rol - 5.23 EURGross price for quantities from 3 rol - 6.27 EUR
Net price for quantities from 5 rol - 4.57 EURGross price for quantities from 5 rol - 5.49 EUR