+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TSK-64-10

Wire: loudspeaker cable; 2x1.5mm2; stranded; CCA; transparent


Manufacturer: TASKER

Manufacturer part number:
TSK-64-10
TME Symbol:
TSK-64-10

Specification

Manufacturer
TASKER
Type of wire
loudspeaker cable
Cable structure
2x1.5mm2
Core structure
stranded
Kind of core
CCA
Insulation colour
transparent
Shield structure
unshielded
Wire insulation material
PVC
Package contents
10m
Number of cores
2
Core section
1.5mm2
Cable outside dimensions
3.2x6.4mm
CPR standard
no classification
Operating temperature
-15...70°C
Gross weight271.4 g
Certificates
See other products in this category: Speaker Cables TASKER,
*
TSK-64-10
0 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 12.82 EURGross price for quantities from 1 rol - 15.39 EUR
Net price for quantities from 3 rol - 11.39 EURGross price for quantities from 3 rol - 13.67 EUR
Net price for quantities from 5 rol - 9.98 EURGross price for quantities from 5 rol - 11.97 EUR